LM5163QDDARQ1 | |
---|---|
DigiKey Part Number | 296-53561-2-ND - Tape & Reel (TR) 296-53561-1-ND - Cut Tape (CT) 296-53561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5163QDDARQ1 |
Description | IC REG BUCK ADJ 500MA 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5163QDDARQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥22.78300 | ¥227.83 |
25 | ¥21.54200 | ¥538.55 |
100 | ¥18.66870 | ¥1,866.87 |
250 | ¥17.71108 | ¥4,427.77 |
500 | ¥15.89218 | ¥7,946.09 |
1,000 | ¥13.40310 | ¥13,403.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.73295 | ¥31,832.38 |
5,000 | ¥12.25427 | ¥61,271.35 |