Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,232 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥3.91875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -Vin | - | 200mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
12,199 In Stock | 1 : ¥14.88000 Cut Tape (CT) 2,500 : ¥6.81573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 18V | 0.8V | 5.5V | 6A | 500kHz ~ 800kHz | Yes | -20°C ~ 100°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | VQFN020V4040 |