Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,199 In Stock | 1 : ¥20.69000 Cut Tape (CT) 3,000 : ¥9.47176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerVFDFN | 10-VSON-HR (3x2) | ||
390 In Stock | 1 : ¥53.13000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 0.5V | 5.5V | 2.5V | 5.5V | 3A | 1.2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
6,338 In Stock | 1 : ¥13.60000 Cut Tape (CT) 250 : ¥6.22900 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.76V | 7V | 2A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |