Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,929 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.76995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 2.7V | 5.5V | -1.5V | -5V | 250mA | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,489 In Stock | 1 : ¥71.43000 Tray | - | Tray | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 40V | 2.7V | 40V | 2.5A | 300kHz ~ 3MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TFQFN Exposed Pad | 16-LQFN (3x3) | ||
15,415 In Stock 1,458,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.36813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 5.5V | 3A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
98,572 In Stock 528,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.34307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 |