Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas InstrumentsVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up
Topology
BoostBuck
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Min)
0.3V3V3.6V
Voltage - Input (Max)
5.5V15V28V
Voltage - Output (Min/Fixed)
0.6V5V
Voltage - Output (Max)
14.7V20V-
Current - Output
1.2A (Switch)3A12A
Frequency - Switching
300kHz ~ 1MHz500kHz ~ 4MHz1.25MHz ~ 1.65MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-VFDFN Exposed Pad24-PowerWFQFN28-WFQFN Exposed Pad
Supplier Device Package
10-VSON (3x3)28-QFN (4x5)PowerPAK® MLP44-24
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Sic43x
SIC437AED-T1-GE3
IC REG BUCK ADJ 12A POWERPAK
Vishay Siliconix
5,531
In Stock
1 : ¥22.49000
Cut Tape (CT)
3,000 : ¥11.28739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
12A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
28-QFN_05-08-1712 rev B
LTC3633EUFD#PBF
IC REG BUCK ADJ 3A DL 28QFN
Analog Devices Inc.
5,387
In Stock
1 : ¥71.41000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
2
3.6V
15V
0.6V
14.7V
3A
500kHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
10-VSON
TPS61202DRCR
IC REG BOOST 5V 1.2A 10VSON
Texas Instruments
9,350
In Stock
1 : ¥15.47000
Cut Tape (CT)
3,000 : ¥9.25570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.3V
5.5V
5V
-
1.2A (Switch)
1.25MHz ~ 1.65MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.