Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,907 In Stock | 1 : ¥6.38000 Cut Tape (CT) 2,500 : ¥2.47745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 5.5V | 0.8V | 5V | 2A | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | ||
1,905 In Stock | 1 : ¥30.26000 Cut Tape (CT) 5,000 : ¥14.61654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.6V | 5.5V | 3.5A | 1.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-PowerVFQFN | 12-QFN (2x2) |