Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,544 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥6.28027 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5.5V | 5V | - | 200mA | 2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
133 In Stock | 1 : ¥95.47000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 50mA | - | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
2,430 In Stock | 1 : ¥95.47000 Cut Tape (CT) 2,500 : ¥50.34016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 50mA | - | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) |