LMR33610ADDAR

DigiKey Part Number
296-LMR33610ADDARTR-ND - Tape & Reel (TR)
296-LMR33610ADDARCT-ND - Cut Tape (CT)
296-LMR33610ADDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR33610ADDAR
Description
IC REG BUCK ADJ 1A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33610ADDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
24V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.98000¥15.98
10¥14.33200¥143.32
25¥13.52320¥338.08
100¥11.52120¥1,152.12
250¥10.81816¥2,704.54
500¥9.46584¥4,732.92
1,000¥7.84321¥7,843.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.30225¥18,255.62
5,000¥7.03181¥35,159.05
12,500¥6.76135¥84,516.88
Manufacturers Standard Package