BD9G341AEFJ-E2

DigiKey Part Number
BD9G341AEFJ-E2TR-ND - Tape & Reel (TR)
BD9G341AEFJ-E2CT-ND - Cut Tape (CT)
BD9G341AEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9G341AEFJ-E2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9G341AEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V
Current - Output
Frequency - Switching
50kHz ~ 750kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.40000¥37.40
10¥33.59500¥335.95
25¥31.75920¥793.98
100¥27.52490¥2,752.49
250¥26.11288¥6,528.22
500¥23.43118¥11,715.59
1,000¥19.76121¥19,761.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.77311¥46,932.77
Manufacturers Standard Package