Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,745 In Stock | 1 : ¥90.37000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.4V | 105V | 1V | 105V | 1A | 200kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 36-WFQFN, 26 Leads, Exposed Pad | 36-QFN (5x6) | ||
19 In Stock | 1 : ¥41.66000 Cut Tape (CT) 3,000 : ¥20.88661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 65V | 5V | - | 600mA | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-PowerVFQFN | 9-VQFN-HR (2x2) |