Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,228 In Stock | 1 : ¥23.40000 Cut Tape (CT) 2,500 : ¥10.71271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 90V | 100mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
9,666 In Stock | 1 : ¥51.15000 Cut Tape (CT) 2,500 : ¥27.91885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 1.5V | 7V | -Vin, 2Vin | - | 100mA | 25kHz, 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,339 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,300 : ¥8.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.65V | 5.5V | 5V | - | 800mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) |