Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc./Maxim IntegratedMonolithic Power Systems Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-UpStep-Up/Step-Down
Topology
BoostBuckBuck-Boost
Voltage - Input (Min)
0.4V1.8V3V
Voltage - Input (Max)
5.5V18V
Voltage - Output (Min/Fixed)
0.6V1.2V1.8V
Voltage - Output (Max)
5V5.5V12V
Current - Output
500mA (Switch)900mA (Switch)10A
Frequency - Switching
800kHz2.4MHz2.5MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-XFBGA, WLBGA10-WFDFN Exposed Pad16-PowerVFQFN
Supplier Device Package
6-WLP (1.42x0.89)10-SON (2.5x2.5)16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DSK
TPS63030DSKR
IC REG BUCK-BST ADJ 900MA 10SON
Texas Instruments
16,810
In Stock
1 : ¥16.91000
Cut Tape (CT)
3,000 : ¥7.72389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.2V
5.5V
900mA (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-SON (2.5x2.5)
4,958
In Stock
1 : ¥28.32000
Cut Tape (CT)
2,500 : ¥14.73138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.4V
5.5V
1.8V
5V
500mA (Switch)
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
0
In Stock
Check Lead Time
1 : ¥23.48000
Cut Tape (CT)
500 : ¥13.93040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
18V
0.6V
12V
10A
800kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerVFQFN
16-QFN (3x3)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.