Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,079 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.83937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 8A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
7,438 In Stock | 1 : ¥55.17000 Cut Tape (CT) 2,500 : ¥30.13766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 14A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
7,070 In Stock | 1 : ¥13.96000 Cut Tape (CT) 250 : ¥9.48956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.5V | 5.5V | 3.3V | - | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.5x2.5) | ||
7,271 In Stock | 1 : ¥43.92000 Cut Tape (CT) 2,500 : ¥22.82794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 42V | 0.8V | 41.1V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |