Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,842 In Stock 44,000 Factory | 1 : ¥14.88000 Cut Tape (CT) 4,000 : ¥6.23352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 3.5A | 570kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
537 In Stock | 1 : ¥59.08000 Cut Tape (CT) 250 : ¥30.74244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 10A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) |