Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-UpStep-Up/Step-Down
Topology
BoostBuckBuck-Boost
Output Type
AdjustableProgrammable
Voltage - Input (Min)
0.4V1.8V2.5V2.7V
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
0.5V0.6V1.8V
Voltage - Output (Max)
4V5V5.5V
Current - Output
225mA (Switch)400mA1A2A
Frequency - Switching
4Hz ~ 2MHz2MHz2.4MHz2.5MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
6-XFBGA, WLBGA8-WFDFN Exposed Pad12-XFBGA, DSBGASOT-563, SOT-666
Supplier Device Package
6-WLP (1.42x0.89)8-WSON (2x2)12-DSBGA (1.46x1.11)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS63901YCJR
TPS63901YCJR
IC REG BUCK-BST PROG 12DSBGA
Texas Instruments
2,070
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Programmable
1
1.8V
5.5V
1.8V
5V
400mA
4Hz ~ 2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
12-XFBGA, DSBGA
12-DSBGA (1.46x1.11)
SOT 563
TPS62A01DRLR
IC REG BUCK ADJ 1A SOT563
Texas Instruments
4,337
In Stock
1 : ¥3.74000
Cut Tape (CT)
4,000 : ¥0.68998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
8-WSON
TLV62084ADSGR
IC REG BUCK ADJ 2A 8WSON
Texas Instruments
2,590
In Stock
1 : ¥4.34000
Cut Tape (CT)
3,000 : ¥1.53050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.5V
4V
2A
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
838
In Stock
1 : ¥31.96000
Cut Tape (CT)
2,500 : ¥10.75832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.4V
5.5V
1.8V
5V
225mA (Switch)
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
6-XFBGA, WLBGA
6-WLP (1.42x0.89)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.