Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,229 In Stock 68,000 Factory | 1 : ¥19.55000 Cut Tape (CT) 4,000 : ¥8.95321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 5A | 570kHz | Yes | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
4,550 In Stock | 1 : ¥53.30000 Cut Tape (CT) 2,500 : ¥26.73347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 75V | 1.225V | 70V | 1.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |