Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,438 In Stock | 1 : ¥55.17000 Cut Tape (CT) 2,500 : ¥30.13766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 14A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
2,505 In Stock | 1 : ¥18.31000 Cut Tape (CT) 4,500 : ¥8.39555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck, Flyback | Adjustable | 1 | 4.5V | 65V | 2V | 60V | 2A | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (4x4) |