Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
555 In Stock | 1 : ¥88.07000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 100V | 0.8V | 60V | 1A | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
127 In Stock | 1 : ¥82.54000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.2V | 42V | 3.3V | - | 750mA | 195kHz ~ 2.15MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |