TPS51397ARJER | |
---|---|
DigiKey Part Number | 296-TPS51397ARJERTR-ND - Tape & Reel (TR) 296-TPS51397ARJERCT-ND - Cut Tape (CT) 296-TPS51397ARJERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51397ARJER |
Description | IC REG BUCK ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS51397ARJER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN-HR (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37480 | ¥234.37 |
100 | ¥7.70180 | ¥770.18 |
250 | ¥7.19920 | ¥1,799.80 |
500 | ¥6.36202 | ¥3,181.01 |
1,000 | ¥5.02272 | ¥5,022.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.68787 | ¥14,063.61 |
6,000 | ¥4.45347 | ¥26,720.82 |
15,000 | ¥4.28605 | ¥64,290.75 |