Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,806 In Stock | 1 : ¥19.89000 Cut Tape (CT) 2,500 : ¥9.11086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 30V | 3A | 300kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
348 In Stock | 1 : ¥165.52000 Tube | - | Tube | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 4.5V | 32V | -Vin, Vin/2 | - | 100mA | 500kHz | No | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
866 In Stock | 1 : ¥29.24000 Cut Tape (CT) 2,500 : ¥14.16024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 36V | 1V | 28.8V | 3A | 300kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,776 In Stock | 1 : ¥56.36000 Cut Tape (CT) 3,000 : ¥30.80739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.4V | 1.675V | 25A | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 24-PowerWFQFN | 24-WQFN-FCRLF (4.05x3.05) |