Voltage Regulators - DC DC Switching Regulators

Results: 5
Series
-D-CAP2™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up/Step-Down
Topology
BuckBuck-Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2.5V4.5V
Voltage - Input (Max)
5.5V17V
Voltage - Output (Min/Fixed)
0.7V0.76V1.2V3.3V
Voltage - Output (Max)
5.5V7V-
Current - Output
350mA1.6A (Switch)2A
Frequency - Switching
650kHz1MHz1.25MHz ~ 1.5MHz
Package / Case
10-VFDFN Exposed PadSC-74A, SOT-753SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
10-VSON (3x3)SOT-23-5TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LM3670MF-3.3/NOPB
IC REG BUCK 3.3V 350MA SOT23-5
Texas Instruments
2,888
In Stock
1 : ¥10.34000
Cut Tape (CT)
1,000 : ¥4.68911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
3.3V
-
350mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
10-VSON
TPS63001DRCR
IC REG BUCK-BST 3.3V 1.6A 10VSON
Texas Instruments
9,227
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
1.6A (Switch)
1.25MHz ~ 1.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
SOT753
LM3670MF-1.2/NOPB
IC REG BUCK 1.2V 350MA SOT23-5
Texas Instruments
14,854
In Stock
1 : ¥12.84000
Cut Tape (CT)
1,000 : ¥5.82146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
5.5V
1.2V
-
350mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LM3670MFX-ADJ/NOPB
IC REG BUCK ADJ 350MA SOT23-5
Texas Instruments
8,317
In Stock
1 : ¥7.48000
Cut Tape (CT)
3,000 : ¥4.00620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.7V
5.5V
350mA
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
TPS562219ADDFT
IC REG BUCK ADJ 2A TSOT23-8
Texas Instruments
6,338
In Stock
1 : ¥13.60000
Cut Tape (CT)
250 : ¥6.22900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.76V
7V
2A
650kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
Showing
of 5

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.