Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,138 In Stock | 1 : ¥51.80000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 40V | 1.21V | 37V | 5A | 260kHz | No | -40°C ~ 125°C (TJ) | Through Hole | TO-220-7 Formed Leads | TO-220-7 | |||
4,762 In Stock | 1 : ¥62.91000 Cut Tape (CT) 500 : ¥35.36608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 1.25V | 16V | 200mA | - | No | 0°C ~ 85°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |