Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2V | 18V | 0.6V | 18V | 15A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2.5x3) | ||
0 In Stock Check Lead Time | 1 : ¥67.41000 Cut Tape (CT) 2,500 : ¥36.83326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 600mA | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,226 In Stock 2,500 Factory | 1 : ¥63.33000 Cut Tape (CT) 2,500 : ¥34.60094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 36V | 3V (5V) | 6.5V | 6A | 400kHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 22-PowerWFQFN | 22-FC2QFN (4.25x4.25) | ||
1,095 In Stock | 1 : ¥70.73000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 600mA | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |