Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥11.99000 Cut Tape (CT) 3,000 : ¥4.84422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.8V | 5.5V | 1V | - | 1.6A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 8-WFDFN Exposed Pad | 8-WDFNW (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥12.84000 Cut Tape (CT) 3,000 : ¥5.18682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.8V | 5.5V | 1.8V | - | 1.6A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 8-WFDFN Exposed Pad | 8-WDFNW (2x2) |