Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,537 In Stock 25,000 Factory | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥5.81323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 11V | 3V | 36V | 260mA (Switch) | 500kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-6 | ||
1,953 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 5.5V | 1.6V | - | 350mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |