Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,476 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥3.84224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | ||
26,116 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.89015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.9V | 5.5V | 0.8V | 3.3V | 2A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-UFQFN Exposed Pad | 16-MLPQ-UT (3x3) | ||
11,327 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,000 : ¥5.93824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 0.8V (1.2V) | 1.55V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
6,028 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.42303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.4V | 5.5V | 3.3V | - | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
4,345 In Stock | 1 : ¥29.33000 Cut Tape (CT) 250 : ¥20.49100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 12V | 4.5V | 12.6V | 7A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-VFQFN | 11-VQFN-HR (2.5x2) | ||
2,611 In Stock | 1 : ¥61.55000 Cut Tape (CT) 2,500 : ¥33.59790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3V | 42V | 5V | - | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
4,175 In Stock | 1 : ¥40.04000 Cut Tape (CT) 500 : ¥24.22566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 55V | 0.8V | 52V | 2A | Up to 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-QFN (3x3) |