Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,493 In Stock | 1 : ¥25.84000 Cut Tape (CT) 3,000 : ¥12.97459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 5.5V | 12A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-PowerVFQFN | 20-VQFN-HR (3x3) | ||
1,668 In Stock | 1 : ¥70.31000 Cut Tape (CT) 250 : ¥50.21228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Buck-Boost | Adjustable | 1 | 3.8V | 24V | 4V | 20V | - | Up to 1MHz | No | -10°C ~ 100°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (4x4) | ||
0 In Stock Check Lead Time | 3,000 : ¥19.46482 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 6A | 200kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-PowerVFQFN | 14-VQFN-HR (4x3.5) |