Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,372 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.9V | 5.5V | 3.3V | - | 1.5A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,143 In Stock | 1 : ¥76.00000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.6V | 5.5V | 3A | 300kHz ~ 4MHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) | ||
0 In Stock Check Lead Time | 1 : ¥44.42000 Cut Tape (CT) 3,000 : ¥22.27703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 2 | 2.9V | 5.5V | 0.8V | 3.3V | 4A | 1.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-UFQFN Exposed Pad | 28-MLPQ-UT (4x4) |