Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,342 In Stock | 1 : ¥53.47000 Cut Tape (CT) 500 : ¥33.49480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5.5V | 300mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x2) | ||
2,251 In Stock | 1 : ¥58.23000 Cut Tape (CT) 500 : ¥37.92970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 0.9V | 10V | -0.9V | -10V (Switch) | 550mA (Switch) | 1.4MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |