LT8613IUDE#PBF

DigiKey Part Number
505-LT8613IUDE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8613IUDE#PBF
Description
IC REG BUCK ADJ 6A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable 0.97V 1 Output 6A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8613IUDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.4V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
41.58V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-QFN (3x6)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.55000¥118.55
10¥108.98500¥1,089.85
61¥104.46508¥6,372.37
122¥92.04270¥11,229.21
305¥87.52511¥26,695.16
549¥81.87838¥44,951.23
1,037¥75.10222¥77,881.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.