Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥67.41000 Cut Tape (CT) 2,500 : ¥36.83326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 600mA | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
2,586 In Stock | 1 : ¥19.13000 Cut Tape (CT) 250 : ¥9.11356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 6V | 0.827V | 4.5V | 3A | 300kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | |||
6,004 In Stock | 1 : ¥70.73000 Cut Tape (CT) 2,500 : ¥38.61912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.5V | 5.5V | 2.5V | 5.5V | 600mA | 300kHz ~ 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |