Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
362 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.98117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 14V | 0.5V | 5V | 3A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerVFQFN | 16-PQFN (3x3) | |||
2,251 In Stock | 1 : ¥23.80000 Cut Tape (CT) 250 : ¥16.61512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 3A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
4,310 In Stock | 1 : ¥106.23000 Cut Tape (CT) 2,500 : ¥67.04127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |