Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-UpStep-Up/Step-Down
Topology
BoostBuck-Boost
Output Type
AdjustableFixed
Voltage - Input (Min)
1.8V2.5V
Voltage - Input (Max)
4.85V5.5V
Voltage - Output (Min/Fixed)
1.2V5V
Voltage - Output (Max)
5.5V-
Current - Output
900mA (Switch)2.4A (Switch)
Frequency - Switching
2.4MHz3.5MHz
Package / Case
9-UFBGA, DSBGA10-WFDFN Exposed Pad
Supplier Device Package
9-DSBGA10-SON (2.5x2.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TI DSK
TPS63030DSKR
IC REG BUCK-BST ADJ 900MA 10SON
Texas Instruments
16,255
In Stock
1 : ¥16.91000
Cut Tape (CT)
3,000 : ¥7.72389
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
1.2V
5.5V
900mA (Switch)
2.4MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-SON (2.5x2.5)
YFF-9-BGA Pkg
TPS61256YFFR
IC REG BOOST 5V 2.4A 9DSBGA
Texas Instruments
18,919
In Stock
1 : ¥8.05000
Cut Tape (CT)
3,000 : ¥4.28962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
2.5V
4.85V
5V
-
2.4A (Switch)
3.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
9-UFBGA, DSBGA
9-DSBGA
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.