Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,362 In Stock | 1 : ¥34.81000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 3.3V | - | 500mA | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
2,110 In Stock | 1 : ¥46.39000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 3.3V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,072 In Stock | 1 : ¥75.58000 Tube | - | Tube | Active | Step-Down | Positive | Buck, SEPIC | Fixed | 1 | 3V | 25V | 3.3V | - | 1.5A | 1.25MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |