Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,148 In Stock | 1 : ¥76.00000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 3 | 2.25V | 5.5V | 0.6V | 5.5V | 800mA | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
1,735 In Stock | 1 : ¥98.10000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 3.7V | 36V | 0.8V | 35.28V | 1.4A | 920kHz ~ 1.06MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |