Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Output Configuration
NegativePositive
Topology
BoostCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
0.88V2.3V
Voltage - Output (Min/Fixed)
-3V1.6V
Voltage - Output (Max)
5.25V-
Current - Output
100mA1A (Switch)
Frequency - Switching
900kHz2MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-WFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-DFN (3x2)TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LTC1983ES6-3#TRMPBF
IC REG CHARGE PUMP -3V TSOT23-6
Analog Devices Inc.
10,323
In Stock
1 : ¥48.88000
Cut Tape (CT)
500 : ¥30.64416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
2.3V
5.5V
-3V
-
100mA
900kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
4,003
In Stock
1 : ¥51.64000
Cut Tape (CT)
2,500 : ¥26.83627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.88V
5.5V
1.6V
5.25V
1A (Switch)
2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.