TPS62902RPJR

DigiKey Part Number
296-TPS62902RPJRTR-ND - Tape & Reel (TR)
296-TPS62902RPJRCT-ND - Cut Tape (CT)
296-TPS62902RPJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62902RPJR
Description
IC REG BUCK ADJ 2A 9VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62902RPJR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-VQFN-HR (1.5x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.74000¥117.40
25¥11.14280¥278.57
100¥9.15200¥915.20
250¥8.55524¥2,138.81
500¥7.56030¥3,780.15
1,000¥5.96869¥5,968.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.57074¥16,712.22
6,000¥5.29221¥31,753.26
15,000¥5.09326¥76,398.90
Manufacturers Standard Package