Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,856 In Stock | 1 : ¥61.04000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
4,297 In Stock | 1 : ¥67.67000 Cut Tape (CT) 500 : ¥44.05160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.7V | 42V | - | - | 1.2A | Down to 10kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥83.90000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,247 In Stock | 1 : ¥95.47000 Cut Tape (CT) 2,500 : ¥50.34016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
275 In Stock | 1 : ¥35.03000 Cut Tape (CT) 2,500 : ¥17.58630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, SEPIC | Adjustable | 1 | 2.8V | 40V | 0.8V, 1.6V | 40V | 3A | 300kHz ~ 2MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
8,653 In Stock | 1 : ¥67.07000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | Adjustable | 1 | 3V | 100V | 1V | 150V (Switch) | 2A (Switch) | 11kHz ~ 350kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |