Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,180 In Stock | 1 : ¥28.48000 Cut Tape (CT) 1,000 : ¥15.03848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck, Flyback | Adjustable | 1 | 4.5V | 65V | 2V | 60V | 2A | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (4x4) | ||
502 In Stock | 1 : ¥97.76000 Tube | - | Tube | Active | Step-Down | Positive | Buck, SEPIC | Fixed | 1 | 5V | 25V | 5V | - | 1.5A (Switch) | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |