Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,076 In Stock | 1 : ¥46.25000 Cut Tape (CT) 2,500 : ¥22.42038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 5A | 500kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
6,427 In Stock | 1 : ¥53.64000 Cut Tape (CT) 3,000 : ¥29.32282 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | |||
3,657 In Stock | 1 : ¥91.56000 Cut Tape (CT) 2,500 : ¥50.00620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 3.5A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
12,900 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥10.03144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 3A | 2.8MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
5,054 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥12.30446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 3.5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
2,777 In Stock | 1 : ¥33.83000 Cut Tape (CT) 3,000 : ¥15.80164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 40V | 0.8V | 28V | 5A | 200kHz ~ 2.5MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | |||
753 In Stock | 1 : ¥54.66000 Cut Tape (CT) 250 : ¥38.18644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 1.285V | 37V | 3A | 500kHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |