Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,831 In Stock | 1 : ¥48.03000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 6.5V | 40V | 5V | - | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
290 In Stock | 1 : ¥29.16000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.76V | 5.5V | 5.5A | 650kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |