Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,368 In Stock | 1 : ¥111.45000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
1,351 In Stock | 1 : ¥152.54000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 6.5V (12V) | 13V | 8A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
6,412 In Stock | 1 : ¥197.53000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 6.5V (12V) | 14V | 18A | 700kHz | Yes | -40°C ~ 120°C (TJ) | Surface Mount | 110-BLGA Module | 110-LGA (14x10) | ||
2,241 In Stock | 1 : ¥11.74000 Cut Tape (CT) 3,000 : ¥4.41277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 26V | 29V | 700mA (Switch) | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
793 In Stock | 1 : ¥177.76000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 36V | 60V | 6.5V (12V) | 14V | 9A | 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 85-BLGA Module | 85-LGA (10x10) | ||
0 In Stock Check Lead Time | 1 : ¥157.87000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -40°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | ||
0 In Stock Check Lead Time | 1 : ¥200.98000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 21V | 60V | 21V (24V) | 36V | 6A | 1MHz | Yes | -40°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | ||
0 In Stock Check Lead Time | 1 : ¥624.07000 Tray | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 8V | 60V | 10V (12V) | 50V | 7.42A | 1MHz | Yes | -55°C ~ 115°C (TJ) | Surface Mount | 108-BLGA Module | 108-LGA (14x10) |