Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-Up
Output Configuration
PositivePositive or Negative
Topology
BoostCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
1.5V2.7V
Voltage - Input (Max)
10V14V
Voltage - Output (Min/Fixed)
3V-Vin, 2Vin
Voltage - Output (Max)
20V-
Current - Output
45mA2A (Switch)
Frequency - Switching
10kHz1.6MHz
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 70°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
ICL7660CBAZ-T
IC REG CHRG PUMP INV 45MA 8SOIC
Renesas Electronics Corporation
34,870
In Stock
1 : ¥17.26000
Cut Tape (CT)
2,500 : ¥7.88180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
10V
-Vin, 2Vin
-
45mA
10kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LMR62014XMFE/NOPB
IC REG BOOST ADJ 2A SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥10.54000
Cut Tape (CT)
750 : ¥6.05215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
20V
2A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.