Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip Technology
Series
-Hyper Speed Control®, SuperSwitcher II™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Configuration
NegativePositive
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
2.3V2.7V4.5V
Voltage - Input (Max)
5.5V19V
Voltage - Output (Min/Fixed)
-2.5V0.8V1.2V
Voltage - Output (Max)
-5.5V5.5V-
Current - Output
200mA600mA6A
Frequency - Switching
600kHz2MHz3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)28-PowerVQFNSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SOIC28-QFN (5x6)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MAX889TESA+
IC REG CHRG PUMP ADJ 200MA 8SOIC
Analog Devices Inc./Maxim Integrated
1,754
In Stock
47,600
Factory
1 : ¥55.51000
Tube
-
Tube
Active
Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-2.5V
-5.5V
200mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
TSOT-23-5
ADP2108AUJZ-1.2-R7
IC REG BUCK 1.2V 600MA TSOT23-5
Analog Devices Inc.
5,779
In Stock
1 : ¥14.61000
Cut Tape (CT)
3,000 : ¥8.72292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.2V
-
600mA
3MHz
Yes
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
28-MLF
MIC24051YJL-TR
IC REG BUCK ADJ 6A 28QFN
Microchip Technology
0
In Stock
1 : ¥15.13000
Cut Tape (CT)
1,000 : ¥12.11423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Step-Down
Positive
Buck
Adjustable
1
4.5V
19V
0.8V
5.5V
6A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-PowerVQFN
28-QFN (5x6)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.