Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,277 In Stock | 1 : ¥13.30000 Cut Tape (CT) 3,000 : ¥5.63031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.9V | 6V | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
445 In Stock | 1 : ¥27.91000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 0.8V | 12V | 2.5A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 15-WFQFN | 15-FC2QFN (3x3) |