Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57,602 In Stock | 1 : ¥10.54000 Cut Tape (CT) 2,500 : ¥4.47171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 28V | 1V | 19.6V | 3A | 550kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
16,603 In Stock | 1 : ¥30.46000 Cut Tape (CT) 3,000 : ¥15.28512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.6V | 13V | 6A | 500kHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerVFQFN | 10-VQFN-HR (3x3) | ||
8,108 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.83937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 22V | 0.6V | 5.5V | 8A | 250kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 22-PowerLFDFN | 22-LSON-CLIP (6x5) | |||
5,581 In Stock | 1 : ¥56.11000 Cut Tape (CT) 2,500 : ¥28.14954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.95V | 18V | 0.5V | 5.5V | 10A | 255kHz ~ 1.5MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | ||
2,848 In Stock | 1 : ¥55.25000 Cut Tape (CT) 2,000 : ¥30.18253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 3.6V | 36V | 5V, 12V | - | 1A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
1,439 In Stock | 1 : ¥64.95000 Cut Tape (CT) 2,500 : ¥35.49547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 19V | 0.6V | 5.5V | 25A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | |||
5,805 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.02823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 17V | 0.6V | 5.5V | 12A | 400kHz, 800kHz, 1.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 18-VFQFN | 18-VQFN-HR (3.5x3.5) | |||
705 In Stock | 1 : ¥87.73000 Cut Tape (CT) 250 : ¥62.66316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 19V | 0.6V | 5.5V | 25A | 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | |||
10,686 In Stock | 1 : ¥97.08000 Cut Tape (CT) 250 : ¥66.98544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.5V | 5.5V | 30A | 200kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 40-PowerLFQFN | 40-LQFN-CLIP (7x5) | |||
176 In Stock | 1 : ¥145.54000 Tube | - | Tube | Active | Step-Down | Negative | Buck | Adjustable | 1 | 3.4V | 60V | 0V | -28V | 4A | 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |