Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,830 In Stock | 1 : ¥8.21000 Cut Tape (CT) 2,500 : ¥3.48260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.9V | 4.75V | 2.5V | 5V | 1A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,001 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,500 : ¥8.12989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.8V | 5.5V | 1.8V | 5.5V | 800mA | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WDFN (3x3) | ||
6,236 In Stock | 1 : ¥33.41000 Cut Tape (CT) 3,000 : ¥16.78693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.5V | 5.5V | 8A | 500kHz, 750kHz, 1MHz, 1.5MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-VQFN-HR (2.5x3) | ||
5,470 In Stock | 1 : ¥47.21000 Cut Tape (CT) 2,500 : ¥24.55233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 2.3V | 5.5V | -5V | - | 100mA | 900kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
8,323 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥5.37702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 6V | 0.5V | 4V | 2A | 2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
6,975 In Stock | 1 : ¥70.31000 Cut Tape (CT) 2,500 : ¥48.75206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 16V | 0.65V | 5.5V | 25A | 400kHz ~ 900kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 15-VFQFN, FCQFN | 15-FCQFN (6x4.15) | ||
2,623 In Stock | 1 : ¥46.33000 Cut Tape (CT) 3,000 : ¥21.62497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.5V | 18V | 0.6V | 5.5V | 8A | 200kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-VFQFN Exposed Pad | 28-VQFN-CLIP (4.5x3.5) | |||
1,636 In Stock 247,052 Marketplace | 1 : ¥40.72000 Cut Tape (CT) 2,000 : ¥19.03210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable | 2 | 4.5V | 18V | 0.68V | 1.95V | 6A, 3.5A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 32-PowerTSSOP (0.240", 6.10mm Width) | 32-HTSSOP | ||
0 In Stock Check Lead Time | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 30V | 0.8V | 22V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-583 | SOT-583 |