Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,082 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥9.27313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.8V | 5.5V | 1.8V | 5V | 400mA | 4Hz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-XFBGA, DSBGA | 12-DSBGA (1.46x1.11) | ||
4,651 In Stock | 1 : ¥10.63000 Cut Tape (CT) 5,000 : ¥3.97432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 2 | 1.8V | 6V | 0.7V, 1.8V | - | 150mA | - | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-XFBGA, WLBGA | WLP-6-03 (1.07x1.72) | |||
100 In Stock | 1 : ¥15.81000 Cut Tape (CT) 5,000 : ¥6.97630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 80mA | 300kHz | No | -40°C ~ 85°C | Surface Mount | 8-XDFN Exposed Pad | USP-8B05 |