Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
882 In Stock | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥9.27271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.3V | 5.5V | 1V | 5.5V | 2A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 25-UFBGA, DSBGA | 25-DSBGA | ||
403 In Stock | 1 : ¥39.61000 Tube | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 4V | 40V | 3.3V | - | 3A | 52kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | |||
0 In Stock Check Lead Time | 2,500 : ¥40.18174 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5V | 600mA | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |