Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableProgrammable
Voltage - Output (Min/Fixed)
0.2V0.4V0.8V
Voltage - Output (Max)
0.8375V1.675V3.35V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9-VQFN-HR
TPS628691ARQYR
IC REG BUCK PROG 0.4V 6A 9VQFN
Texas Instruments
1,427
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥10.43227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Programmable
1
2.4V
5.5V
0.4V
1.675V
6A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
9-VFQFN
9-VQFN-HR (1.5x2.5)
9-VQFN-HR
TPS628692ARQYR
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
8,926
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥10.43227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.8V
3.35V
6A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
9-VFQFN
9-VQFN-HR (1.5x2.5)
9-VQFN-HR
TPS628690ARQYR
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
2,885
In Stock
1 : ¥22.78000
Cut Tape (CT)
3,000 : ¥9.56387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.4V
5.5V
0.2V
0.8375V
6A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
9-VFQFN
9-VQFN-HR (1.5x2.5)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.